LEDM-2-08 | ||
---|---|---|
DigiKey Part Number | RPC4261-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-2-08 | |
Description | LED SPACER 3MM T-1 BLACK 8MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.315" (8.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-2-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.315" (8.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.55900 | ¥25.59 |
100 | ¥1.47140 | ¥147.14 |
1,000 | ¥1.15143 | ¥1,151.43 |
2,000 | ¥1.05551 | ¥2,111.02 |
5,000 | ¥0.95957 | ¥4,797.85 |
10,000 | ¥0.89559 | ¥8,955.90 |
25,000 | ¥0.86360 | ¥21,590.00 |