LEDM-2-02 | ||
---|---|---|
DigiKey Part Number | RPC4258-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDM-2-02 | |
Description | LED SPACER 3MM T-1 BLACK 2MM | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDM-2-02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.079" (2.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.55900 | ¥25.59 |
100 | ¥1.70600 | ¥170.60 |
1,000 | ¥0.98313 | ¥983.13 |
5,000 | ¥0.83567 | ¥4,178.35 |
10,000 | ¥0.76194 | ¥7,619.40 |