LCBS-6-19 | ||
---|---|---|
DigiKey Part Number | RPC1704-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBS-6-19 | |
Description | BRD SPT SNAP LOCK NYLON 3/8" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBS-6-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 1.106" (28.10mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.46000 | ¥3.46 |
5 | ¥2.92000 | ¥14.60 |
10 | ¥2.43600 | ¥24.36 |
25 | ¥2.29400 | ¥57.35 |
50 | ¥2.19560 | ¥109.78 |
100 | ¥1.95210 | ¥195.21 |
250 | ¥1.85432 | ¥463.58 |
500 | ¥1.75690 | ¥878.45 |
1,000 | ¥1.65930 | ¥1,659.30 |