LCBS-4-5-19 | |
---|---|
DigiKey Part Number | LCBS-4-5-19-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-5-19 |
Description | BRD SPT SNAP FIT/LOCK NYLN 5/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-5-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 1.043" (26.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.20800 | ¥42.08 |
100 | ¥3.47060 | ¥347.06 |
1,000 | ¥2.48979 | ¥2,489.79 |
5,000 | ¥2.18801 | ¥10,940.05 |
10,000 | ¥2.03711 | ¥20,371.10 |