LCBS-4-4-01 | |
---|---|
DigiKey Part Number | RP885-ND |
Manufacturer | |
Manufacturer Product Number | LCBS-4-4-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | LCBS-4-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.984" (25.00mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
5 | ¥3.38200 | ¥16.91 |
10 | ¥2.82500 | ¥28.25 |
25 | ¥2.65040 | ¥66.26 |
50 | ¥2.53880 | ¥126.94 |
100 | ¥2.25720 | ¥225.72 |
250 | ¥2.14400 | ¥536.00 |
500 | ¥2.03102 | ¥1,015.51 |
1,000 | ¥1.91820 | ¥1,918.20 |