LCBS-20-19 | ||
---|---|---|
DigiKey Part Number | RPC4193-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBS-20-19 | |
Description | BRD SPT SNAP LOCK NYLON 1 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBS-20-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.980" (50.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.93900 | ¥39.39 |
100 | ¥3.15100 | ¥315.10 |
1,000 | ¥2.67863 | ¥2,678.63 |
5,000 | ¥2.12715 | ¥10,635.75 |