LCBS-20-01 | ||
---|---|---|
DigiKey Part Number | RPC1339-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBS-20-01 | |
Description | BRD SPT SNAP LOCK NYLON 1 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBS-20-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.980" (50.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.49000 | ¥4.49 |
10 | ¥3.21300 | ¥32.13 |
100 | ¥2.57140 | ¥257.14 |
1,000 | ¥2.18559 | ¥2,185.59 |
5,000 | ¥1.73560 | ¥8,678.00 |