LCBS-2-5-01 | ||
---|---|---|
DigiKey Part Number | RPC1526-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBS-2-5-01 | |
Description | BRD SPT SNAP LOCK NYLON 5/16" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBS-2-5-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 1.114" (28.30mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥2.19440 | ¥219.44 |
1,000 | ¥1.86563 | ¥1,865.63 |
5,000 | ¥1.48150 | ¥7,407.50 |