LCBS-2-20-19 | ||
---|---|---|
DigiKey Part Number | RPC5507-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBS-2-20-19 | |
Description | CBS LOCKING FR NYLON 1 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Arrowhead, Snap Lock / Nylon, Flame Retardant 1.250" (31.75mm) 1 1/4" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Arrowhead, Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | |
Material | Nylon, Flame Retardant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.55000 | ¥12.55 |
10 | ¥9.41600 | ¥94.16 |
100 | ¥7.32250 | ¥732.25 |
1,000 | ¥6.27630 | ¥6,276.30 |
5,000 | ¥5.54403 | ¥27,720.15 |