LCBS-12-19 | ||
---|---|---|
DigiKey Part Number | RPC4189-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBS-12-19 | |
Description | BRD SPT SNAP LOCK NYLON 3/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBS-12-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.484" (37.70mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.15000 | ¥4.15 |
10 | ¥2.98900 | ¥29.89 |
100 | ¥2.38920 | ¥238.92 |
1,000 | ¥2.03089 | ¥2,030.89 |
5,000 | ¥1.61278 | ¥8,063.90 |