LCBS-10-19 | ||
---|---|---|
DigiKey Part Number | RPC4188-ND | |
Manufacturer | ||
Manufacturer Product Number | LCBS-10-19 | |
Description | BRD SPT SNAP LOCK NYLON 5/8" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" | |
Datasheet | Datasheet | |
EDA/CAD Models | LCBS-10-19 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.358" (34.50mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.89000 | ¥3.89 |
5 | ¥3.36800 | ¥16.84 |
10 | ¥2.79900 | ¥27.99 |
25 | ¥2.63280 | ¥65.82 |
50 | ¥2.52220 | ¥126.11 |
100 | ¥2.24150 | ¥224.15 |
250 | ¥2.12972 | ¥532.43 |
500 | ¥2.01742 | ¥1,008.71 |
1,000 | ¥1.90539 | ¥1,905.39 |