LBT-18-01 | |
---|---|
DigiKey Part Number | RPC1745-ND |
Manufacturer | |
Manufacturer Product Number | LBT-18-01 |
Description | BEADED TIE NATURAL 18LBS 5.91" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Beaded, Locking Natural 1.40" (35.56mm) 0.080" (2.03mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | LBT-18-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.40" (35.56mm) | |
Width | 0.080" (2.03mm) | |
Length - Actual | 0.492' (150.00mm, 5.91") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.43201 | ¥432.01 |
2,000 | ¥0.41140 | ¥822.80 |
3,000 | ¥0.39084 | ¥1,172.52 |
5,000 | ¥0.37026 | ¥1,851.30 |
10,000 | ¥0.35998 | ¥3,599.80 |
25,000 | ¥0.29827 | ¥7,456.75 |
50,000 | ¥0.27770 | ¥13,885.00 |