KLBS-35012-01A | ||
---|---|---|
DigiKey Part Number | KLBS-35012-01A-ND | |
Manufacturer | ||
Manufacturer Product Number | KLBS-35012-01A | |
Description | CBL CLIP TWIST LOCK NATURAL ADH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.300" ~ 0.400" (7.62mm ~ 10.16mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.000" (25.40mm) | |
Width | 1.000" (25.40mm) | |
Height | 1.781" (45.24mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.32280 | ¥3,322.80 |