KL-750 | ||
---|---|---|
DigiKey Part Number | RPC1703-ND | |
Manufacturer | ||
Manufacturer Product Number | KL-750 | |
Description | CBL CLIP TWIST LOCK NATURAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | KL-750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.520" (38.61mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥1.13560 | ¥28.39 |
50 | ¥1.05920 | ¥52.96 |
100 | ¥0.98350 | ¥98.35 |
250 | ¥0.87008 | ¥217.52 |
500 | ¥0.83234 | ¥416.17 |
1,000 | ¥0.68103 | ¥681.03 |
3,000 | ¥0.62428 | ¥1,872.84 |