KL-125 | ||
---|---|---|
DigiKey Part Number | RPC1834-ND | |
Manufacturer | ||
Manufacturer Product Number | KL-125 | |
Description | CBL CLIP TWIST LOCK NATURAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural 0.125" ~ 0.150" (3.18mm ~ 3.81mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | KL-125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.125" ~ 0.150" (3.18mm ~ 3.81mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 0.480" (12.20mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
10 | ¥0.85000 | ¥8.50 |
100 | ¥0.62650 | ¥62.65 |
1,000 | ¥0.45331 | ¥453.31 |
5,000 | ¥0.38858 | ¥1,942.90 |
10,000 | ¥0.37778 | ¥3,777.80 |