HT-3.9 | |
---|---|
DigiKey Part Number | RPC1202-ND |
Manufacturer | |
Manufacturer Product Number | HT-3.9 |
Description | HANKING TIE NATURAL 3.9" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hanking, Releasable Natural 0.90" (22.86mm) 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | HT-3.9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Hanking, Releasable | |
Length - Approximate | 4" | |
Bundle Diameter | 0.90" (22.86mm) | |
Width | 0.250" (6.35mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyethylene (PE) | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.07510 | ¥1,075.10 |
2,000 | ¥1.01538 | ¥2,030.76 |
3,000 | ¥0.98553 | ¥2,956.59 |
5,000 | ¥0.95566 | ¥4,778.30 |
10,000 | ¥0.86607 | ¥8,660.70 |
25,000 | ¥0.80635 | ¥20,158.75 |
50,000 | ¥0.77648 | ¥38,824.00 |