HS-8-6 | |
---|---|
DigiKey Part Number | HS-8-6-ND |
Manufacturer | |
Manufacturer Product Number | HS-8-6 |
Description | HEX SPACER FOR #8 SCREW 3/4" |
Customer Reference | |
Detailed Description | Hex Unthreaded CPVC 0.750" (19.05mm) 3/4" Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Material | ||
Plating | - | |
Color | Gray |