HS-8-20 | ||
---|---|---|
DigiKey Part Number | HS-8-20-ND | |
Manufacturer | ||
Manufacturer Product Number | HS-8-20 | |
Description | HEX SPACER FOR #8 SCREW 2 1/2" | |
Customer Reference | ||
Detailed Description | Hex Unthreaded CPVC 2.500" (63.50mm) 2 1/2" Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Material | ||
Plating | - | |
Color | Gray |