HN-M4-79 | ||
---|---|---|
DigiKey Part Number | RPC3083-ND | |
Manufacturer | ||
Manufacturer Product Number | HN-M4-79 | |
Description | HEX NUT 0.310" POLYCARBONATE M4 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | M4 Hex Nut 0.310" (7.87mm) Polycarbonate | |
Datasheet | Datasheet | |
EDA/CAD Models | HN-M4-79 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Active | |
Type | Hex | |
Thread Size | M4 | |
Thickness | 0.130" (3.30mm) | |
Width | 0.310" (7.87mm) | |
Material | Polycarbonate | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.18500 | ¥21.85 |
100 | ¥1.74760 | ¥174.76 |
1,000 | ¥1.48575 | ¥1,485.75 |
5,000 | ¥1.17988 | ¥5,899.40 |