GRO068061A | ||
---|---|---|
DigiKey Part Number | GRO068061A-ND | |
Manufacturer | ||
Manufacturer Product Number | GRO068061A | |
Description | GROMMET 0.500" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.688" (17.48mm) Grommet 0.500" (12.70mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.688" (17.48mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.20000 | ¥4.20 |
10 | ¥3.69100 | ¥36.91 |
100 | ¥3.04200 | ¥304.20 |
1,000 | ¥2.18254 | ¥2,182.54 |
8,000 | ¥1.78572 | ¥14,285.76 |
16,000 | ¥1.75926 | ¥28,148.16 |