GRO062041A | ||
---|---|---|
DigiKey Part Number | RPC4106-ND | |
Manufacturer | ||
Manufacturer Product Number | GRO062041A | |
Description | GROMMET 0.500" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.625" (15.88mm) Grommet 0.500" (12.70mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.047" (1.19mm) | |
Panel Cutout Dimensions | Circular - 0.625" (15.88mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.90500 | ¥39.05 |
25 | ¥3.56760 | ¥89.19 |
50 | ¥3.35660 | ¥167.83 |
100 | ¥3.21710 | ¥321.71 |
250 | ¥2.93724 | ¥734.31 |
500 | ¥2.79728 | ¥1,398.64 |
1,000 | ¥2.30774 | ¥2,307.74 |
2,500 | ¥2.09795 | ¥5,244.88 |