GRO050121A | ||
---|---|---|
DigiKey Part Number | RPC4104-ND | |
Manufacturer | ||
Manufacturer Product Number | GRO050121A | |
Description | GROMMET 0.313" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.500" (12.70mm) Grommet 0.313" (7.95mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.313" (7.95mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.93000 | ¥3.93 |
10 | ¥3.37800 | ¥33.78 |
100 | ¥2.62460 | ¥262.46 |
1,000 | ¥1.87477 | ¥1,874.77 |
5,000 | ¥1.60695 | ¥8,034.75 |
10,000 | ¥1.49982 | ¥14,998.20 |