GRO023041A | ||
---|---|---|
DigiKey Part Number | GRO023041A-ND | |
Manufacturer | ||
Manufacturer Product Number | GRO023041A | |
Description | GROMMET 0.125" PVC BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Circular - 0.234" (5.94mm) Grommet 0.125" (3.18mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.047" (1.19mm) | |
Panel Cutout Dimensions | Circular - 0.234" (5.94mm) | |
Diameter - Inside | 0.125" (3.18mm) | |
Features | Weather Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.88772 | ¥8,877.20 |