GRIP0800A | ||
---|---|---|
DigiKey Part Number | RPC6126-ND | |
Manufacturer | ||
Manufacturer Product Number | GRIP0800A | |
Description | HANDLE PVC RND RIBBED GRIP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle PVC Screw Holes, Back |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Instrumentation | |
Height | - | |
Length - Center to Center | - | |
Thread/Screw/Hole Size | - | |
Material | PVC | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
5 | ¥30.08000 | ¥150.40 |
10 | ¥27.07700 | ¥270.77 |
25 | ¥25.57240 | ¥639.31 |