FTH-7A1-RT-M | ||
---|---|---|
DigiKey Part Number | RPC1200-ND | |
Manufacturer | ||
Manufacturer Product Number | FTH-7A1-RT-M | |
Description | CABLE TIE HLDR QUAD ADH NATURAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #8 (M4), Adhesive | |
Datasheet | Datasheet | |
EDA/CAD Models | FTH-7A1-RT-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8 (M4), Adhesive | |
Size / Dimension | 1.00" L x 1.00" W x 0.28" H (25.4mm x 25.4mm x 7.1mm) | |
For Use With/Related Products | WIT-50, 60 and QTE-50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.88632 | ¥2,886.32 |
2,000 | ¥2.79886 | ¥5,597.72 |
3,000 | ¥2.62392 | ¥7,871.76 |
5,000 | ¥2.53647 | ¥12,682.35 |
10,000 | ¥2.36154 | ¥23,615.40 |
25,000 | ¥2.27407 | ¥56,851.75 |