FTH-14S-01-M | ||
---|---|---|
DigiKey Part Number | RPC1740-ND | |
Manufacturer | ||
Manufacturer Product Number | FTH-14S-01-M | |
Description | CABLE TIE HLDR DUAL SCREW 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, 1/4" (M6) | |
Datasheet | Datasheet | |
EDA/CAD Models | FTH-14S-01-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, 1/4" (M6) | |
Size / Dimension | 0.88" L x 0.62" W x 0.39" H (22.2mm x 15.7mm x 9.8mm) | |
For Use With/Related Products | WIT-18 through -120 and QTE-18 through -120 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.65800 | ¥46.58 |
25 | ¥4.25680 | ¥106.42 |
50 | ¥4.00520 | ¥200.26 |
100 | ¥3.83870 | ¥383.87 |
250 | ¥3.50512 | ¥876.28 |
500 | ¥3.33818 | ¥1,669.09 |
1,000 | ¥2.75397 | ¥2,753.97 |
3,000 | ¥2.50364 | ¥7,510.92 |