FP108B | ||
---|---|---|
DigiKey Part Number | 145-FP108B-ND | |
Manufacturer | ||
Manufacturer Product Number | FP108B | |
Description | THREADED O-RING PLUG - THREAD ST | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug Polypropylene Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 0.781" (19.84mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.49630 | ¥22,481.50 |