FF-010-P4X8B | ||
---|---|---|
DigiKey Part Number | RPC3971-ND | |
Manufacturer | ||
Manufacturer Product Number | FF-010-P4X8B | |
Description | FOOT CYLINDRICAL 0.591" DIA BLK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Foot Cylindrical, Recessed Center 0.591" Dia (15.00mm) Thermoplastic Elastomer Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Thickness | 0.354" (9.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
5 | ¥6.47800 | ¥32.39 |
10 | ¥5.39800 | ¥53.98 |
25 | ¥5.07640 | ¥126.91 |
50 | ¥4.85880 | ¥242.94 |
100 | ¥4.31890 | ¥431.89 |
300 | ¥4.10303 | ¥1,230.91 |
500 | ¥3.88714 | ¥1,943.57 |
1,000 | ¥3.67123 | ¥3,671.23 |