FCCS-3 | |
---|---|
DigiKey Part Number | RPC2263-ND |
Manufacturer | |
Manufacturer Product Number | FCCS-3 |
Description | CBL CLIP FLAT NATURAL PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat Natural Push In 1.380" L x 0.146" H (35.05mm x 3.71mm) |
Datasheet | Datasheet |
EDA/CAD Models | FCCS-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Flat | |
Type Attributes | Locking | |
Opening Size | 1.380" L x 0.146" H (35.05mm x 3.71mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.850" (47.00mm) | |
Width | 0.280" (7.11mm) | |
Height | 0.290" (7.36mm) | |
Panel Hole Size | 0.102" x 0.209" (2.59mm x 5.31mm), Rectangular | |
Material Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.23000 | ¥32.30 |
500 | ¥2.15378 | ¥1,076.89 |
1,000 | ¥1.79481 | ¥1,794.81 |
5,000 | ¥1.53841 | ¥7,692.05 |
10,000 | ¥1.43585 | ¥14,358.50 |