FC723A | ||
---|---|---|
DigiKey Part Number | RPC6059-ND | |
Manufacturer | ||
Manufacturer Product Number | FC723A | |
Description | HOLE PLUG PARALLEL PROT YELLOW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Flange Diameter | - | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.78800 | ¥27.88 |
25 | ¥2.45840 | ¥61.46 |
50 | ¥2.25760 | ¥112.88 |
100 | ¥2.16920 | ¥216.92 |
250 | ¥1.94824 | ¥487.06 |
500 | ¥1.85950 | ¥929.75 |
1,000 | ¥1.54958 | ¥1,549.58 |
2,500 | ¥1.41678 | ¥3,541.95 |