FC711B | ||
---|---|---|
DigiKey Part Number | RPC6047-ND | |
Manufacturer | ||
Manufacturer Product Number | FC711B | |
Description | HOLE PLUG PARALLEL PROT YELLOW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Yellow | |
Flange Diameter | - | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.42000 | ¥14.20 |
25 | ¥1.17320 | ¥29.33 |
50 | ¥1.08300 | ¥54.15 |
100 | ¥1.04720 | ¥104.72 |
250 | ¥0.90236 | ¥225.59 |
500 | ¥0.86634 | ¥433.17 |
1,000 | ¥0.75805 | ¥758.05 |
2,500 | ¥0.68590 | ¥1,714.75 |