EFA70-01-001 | ||
---|---|---|
DigiKey Part Number | RPC3927-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA70-01-001 | |
Description | FIBER OPTIC BOOT 900 MICRON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic 900 Micron Fiber Boot | |
Datasheet | Datasheet | |
EDA/CAD Models | EFA70-01-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | 900 Micron Fiber Boot | |
Specifications | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.39000 | ¥15.39 |
10 | ¥13.43000 | ¥134.30 |
25 | ¥12.85560 | ¥321.39 |
50 | ¥12.57000 | ¥628.50 |
100 | ¥11.99800 | ¥1,199.80 |
250 | ¥10.85540 | ¥2,713.85 |
500 | ¥9.99842 | ¥4,999.21 |
1,000 | ¥8.57005 | ¥8,570.05 |
2,500 | ¥7.99873 | ¥19,996.83 |