EFA04-34-P06 | ||
---|---|---|
DigiKey Part Number | EFA04-34-P06-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-34-P06 | |
Description | FIBER OPTIC CORNER GUIDE 40MM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Corner Guide Self-Adhesive Pads Included | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 40.0mm Radius, 12.0mm Height | |
Features | Self-Adhesive Pads Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.13000 | ¥69.13 |
10 | ¥62.50200 | ¥625.02 |
100 | ¥54.72270 | ¥5,472.27 |
1,000 | ¥40.32221 | ¥40,322.21 |