EFA04-21-ASS | ||
---|---|---|
DigiKey Part Number | RPC3916-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-21-ASS | |
Description | FIBER OPTIC FBR REEL BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount, Self-Adhesive Pads Included | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel | |
Specifications | 25.0mm Reel Radius, Holds 4.5m 900 Micron Fiber | |
Features | Break-Away, Screw Mount, Self-Adhesive Pads Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.71000 | ¥82.71 |
10 | ¥74.45300 | ¥744.53 |
100 | ¥66.53940 | ¥6,653.94 |
1,000 | ¥49.27526 | ¥49,275.26 |