EFA02-43-003 | ||
---|---|---|
DigiKey Part Number | EFA02-43-003-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA02-43-003 | |
Description | DUST CAP FOR FC ADAPTERS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For FC Adapters | |
Datasheet | Datasheet | |
EDA/CAD Models | EFA02-43-003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | FC Adapters | |
Specifications | - | |
Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥8.68700 | ¥86.87 |
500 | ¥6.38296 | ¥3,191.48 |
1,000 | ¥5.67378 | ¥5,673.78 |
5,000 | ¥4.96458 | ¥24,822.90 |
10,000 | ¥4.71635 | ¥47,163.50 |