DTL7575-4-01 | ||
---|---|---|
DigiKey Part Number | RPC3060-ND | |
Manufacturer | ||
Manufacturer Product Number | DTL7575-4-01 | |
Description | CBL CLIP TWIST LOCK NATURAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Dual | |
Opening Size | 0.700" ~ 0.800" (17.78mm ~ 20.32mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 3.100" (78.74mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.99200 | ¥29.92 |
25 | ¥2.63840 | ¥65.96 |
50 | ¥2.42420 | ¥121.21 |
100 | ¥2.32900 | ¥232.90 |
250 | ¥2.09140 | ¥522.85 |
500 | ¥1.99618 | ¥998.09 |
1,000 | ¥1.66357 | ¥1,663.57 |
2,500 | ¥1.52095 | ¥3,802.38 |