DLMSPM-20-01 | ||
---|---|---|
DigiKey Part Number | RPC1317-ND | |
Manufacturer | ||
Manufacturer Product Number | DLMSPM-20-01 | |
Description | BRD SPT SNAP LOCK NYLON 1 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.250" (31.75mm) 1 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLMSPM-20-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.535" (39.00mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
5 | ¥3.15600 | ¥15.78 |
10 | ¥2.63300 | ¥26.33 |
25 | ¥2.47960 | ¥61.99 |
50 | ¥2.37320 | ¥118.66 |
100 | ¥2.10980 | ¥210.98 |
250 | ¥2.00416 | ¥501.04 |
500 | ¥1.89868 | ¥949.34 |
1,000 | ¥1.79318 | ¥1,793.18 |