DLMSP-8-01 | ||
---|---|---|
DigiKey Part Number | RPC3891-ND | |
Manufacturer | ||
Manufacturer Product Number | DLMSP-8-01 | |
Description | BRD SPT SNAP LOCK NYLON 1/2" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" | |
Datasheet | Datasheet | |
EDA/CAD Models | DLMSP-8-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.783" (19.87mm) | |
Support Hole Diameter | 0.152" (3.86mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.152" (3.86mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
5 | ¥2.40600 | ¥12.03 |
10 | ¥2.00500 | ¥20.05 |
25 | ¥1.88680 | ¥47.17 |
50 | ¥1.80640 | ¥90.32 |
100 | ¥1.60680 | ¥160.68 |
250 | ¥1.52604 | ¥381.51 |
500 | ¥1.44584 | ¥722.92 |
1,000 | ¥1.36546 | ¥1,365.46 |