DF-137-010 | ||
---|---|---|
DigiKey Part Number | RPC1729-ND | |
Manufacturer | ||
Manufacturer Product Number | DF-137-010 | |
Description | MOUNTING BUTTON 0.512 ACETAL WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 0.106" (2.69mm) Mounting Button 0.039" ~ 0.177" (0.99mm ~ 4.50mm) Grip Range Acetal | |
Datasheet | Datasheet | |
EDA/CAD Models | DF-137-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.106" (2.69mm) | |
Rivet Length | 0.512" (13.00mm) | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | 0.059" (1.50mm) | |
Hole Diameter | 0.126" (3.20mm) | |
Grip Range | 0.039" ~ 0.177" (0.99mm ~ 4.50mm) | |
Features | - | |
Color | White | |
Material | Acetal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.71700 | ¥17.17 |
100 | ¥1.37360 | ¥137.36 |
1,000 | ¥1.16767 | ¥1,167.67 |
5,000 | ¥0.92728 | ¥4,636.40 |