CP42A | ||
---|---|---|
DigiKey Part Number | 145-CP42A-ND | |
Manufacturer | ||
Manufacturer Product Number | CP42A | |
Description | CENTER PULL-TAB PLUG - 27.8 MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug Low-Density Polyethylene Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.410" (35.81mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.32000 | ¥2.32 |
10 | ¥1.63500 | ¥16.35 |
100 | ¥1.31100 | ¥131.10 |
2,500 | ¥1.08152 | ¥2,703.80 |
5,000 | ¥0.88488 | ¥4,424.40 |