CP24A | ||
---|---|---|
DigiKey Part Number | 145-CP24A-ND | |
Manufacturer | ||
Manufacturer Product Number | CP24A | |
Description | CENTER PULL-TAB PLUG - 18.5 MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug Low-Density Polyethylene Orange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Orange | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.000" (25.40mm) | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.32300 | ¥13.23 |
100 | ¥0.99280 | ¥99.28 |
1,000 | ¥0.79436 | ¥794.36 |
5,000 | ¥0.70610 | ¥3,530.50 |