CBMFTS220A | ||
---|---|---|
DigiKey Part Number | RPC2230-ND | |
Manufacturer | ||
Manufacturer Product Number | CBMFTS220A | |
Description | HEX STANDOFF M3 NYLON 7.5MM | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M3 Nylon 0.295" (7.50mm) Natural |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.295" (7.50mm) | |
Length - Overall | 0.531" (13.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
5 | ¥3.28200 | ¥16.41 |
10 | ¥2.72900 | ¥27.29 |
25 | ¥2.56720 | ¥64.18 |
50 | ¥2.45820 | ¥122.91 |
100 | ¥2.18540 | ¥218.54 |
250 | ¥2.07608 | ¥519.02 |
500 | ¥1.96660 | ¥983.30 |
1,000 | ¥1.85737 | ¥1,857.37 |