
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBE-11 | |
---|---|
DigiKey Part Number | RPC3564-ND |
Manufacturer | |
Manufacturer Product Number | CBE-11 |
Description | CIRCUIT BOARD EJECTORS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CBE-11 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ejector | |
For Use With/Related Products | Circuit Board | |
Base Product Number |
In-Stock: 1,948
Can ship immediately
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
5 | ¥5.73200 | ¥28.66 |
10 | ¥5.35500 | ¥53.55 |
25 | ¥4.89920 | ¥122.48 |
50 | ¥4.57780 | ¥228.89 |
100 | ¥4.27900 | ¥427.90 |
250 | ¥3.91388 | ¥978.47 |
500 | ¥3.65824 | ¥1,829.12 |
1,000 | ¥3.41930 | ¥3,419.30 |
You May Also Be Interested InSee All
5 Items