
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CBDLS530A | |
---|---|
DigiKey Part Number | RPC5743-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS530A |
Description | PCB SUPPORT,TOP HL:LOCK ARROW .1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
In-Stock: 831
Can ship immediately
Quantity
All prices are in CNY
Bag
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.68000 | ¥5.68 |
5 | ¥4.73600 | ¥23.68 |
10 | ¥4.40400 | ¥44.04 |
25 | ¥4.02280 | ¥100.57 |
50 | ¥3.76580 | ¥188.29 |
100 | ¥3.53860 | ¥353.86 |
250 | ¥3.27476 | ¥818.69 |
500 | ¥3.09984 | ¥1,549.92 |
1,000 | ¥2.94326 | ¥2,943.26 |
You May Also Be Interested InSee All
7 Items