BT-5-10-BL | ||
---|---|---|
DigiKey Part Number | RPC1724-ND | |
Manufacturer | ||
Manufacturer Product Number | BT-5-10-BL | |
Description | BEADED TIE BLUE 5" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Beaded, Releasable Blue 1.25" (31.75mm) 0.060" (1.52mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | BT-5-10-BL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.060" (1.52mm) | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Blue | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.66990 | ¥669.90 |
2,000 | ¥0.63803 | ¥1,276.06 |
3,000 | ¥0.60612 | ¥1,818.36 |
5,000 | ¥0.57420 | ¥2,871.00 |
10,000 | ¥0.55826 | ¥5,582.60 |
25,000 | ¥0.46256 | ¥11,564.00 |
50,000 | ¥0.43065 | ¥21,532.50 |