BT-5-10-BK | ||
---|---|---|
DigiKey Part Number | RPC5680-ND | |
Manufacturer | ||
Manufacturer Product Number | BT-5-10-BK | |
Description | BEADED TIE BLACK 5" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Beaded, Releasable Black 1.25" (31.75mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 5" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | - | |
Length - Actual | 0.417' (127.00mm, 5.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.71588 | ¥715.88 |
2,000 | ¥0.68180 | ¥1,363.60 |
3,000 | ¥0.64769 | ¥1,943.07 |
5,000 | ¥0.61361 | ¥3,068.05 |
10,000 | ¥0.59657 | ¥5,965.70 |
25,000 | ¥0.49430 | ¥12,357.50 |
50,000 | ¥0.46021 | ¥23,010.50 |