BT-2-01-BK | ||
---|---|---|
DigiKey Part Number | RPC5677-ND | |
Manufacturer | ||
Manufacturer Product Number | BT-2-01-BK | |
Description | BEADED TIE BLACK 2.5" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Beaded, Releasable Black 0.56" (14.29mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Beaded, Releasable | |
Length - Approximate | 2.5" | |
Bundle Diameter | 0.56" (14.29mm) | |
Width | - | |
Length - Actual | 0.208' (63.50mm, 2.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.59127 | ¥591.27 |
2,000 | ¥0.56310 | ¥1,126.20 |
3,000 | ¥0.53494 | ¥1,604.82 |
5,000 | ¥0.50678 | ¥2,533.90 |
10,000 | ¥0.49270 | ¥4,927.00 |
25,000 | ¥0.40824 | ¥10,206.00 |
50,000 | ¥0.38009 | ¥19,004.50 |