BPE-ST-1-01 | ||
---|---|---|
DigiKey Part Number | RPC3530-ND | |
Manufacturer | ||
Manufacturer Product Number | BPE-ST-1-01 | |
Description | HOLE PLUG 0.300" NYLON BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hole Plug 0.300" (7.62mm) Nylon Black | |
Datasheet | Datasheet | |
EDA/CAD Models | BPE-ST-1-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.300" (7.62mm) | |
Flange Diameter | 0.470" (11.94mm) | |
Panel Thickness | 0.055 ~ 0.138" (1.40mm ~ 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.27100 | ¥32.71 |
25 | ¥2.88480 | ¥72.12 |
50 | ¥2.65060 | ¥132.53 |
100 | ¥2.54690 | ¥254.69 |
250 | ¥2.28700 | ¥571.75 |
500 | ¥2.18298 | ¥1,091.49 |
1,000 | ¥1.81919 | ¥1,819.19 |
3,000 | ¥1.66328 | ¥4,989.84 |