BHKL-450-4-01 | ||
---|---|---|
DigiKey Part Number | RPC3514-ND | |
Manufacturer | ||
Manufacturer Product Number | BHKL-450-4-01 | |
Description | CBL CLIP TWIST LOCK FIR TREE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree, Blind Hole 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | BHKL-450-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.400" ~ 0.500" (10.16mm ~ 12.70mm) | |
Mounting Type | Fir Tree, Blind Hole | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.375" (34.93mm) | |
Panel Hole Size | 0.328" x 0.437" (8.33mm x 11.10mm), Rectangular | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.47400 | ¥24.74 |
100 | ¥1.92360 | ¥192.36 |
1,000 | ¥1.37380 | ¥1,373.80 |
5,000 | ¥1.17751 | ¥5,887.55 |
10,000 | ¥1.09901 | ¥10,990.10 |