BFS010A | |
---|---|
DigiKey Part Number | RPC5622-ND |
Manufacturer | |
Manufacturer Product Number | BFS010A |
Description | PUSH FIT BUMPER: COMPATIBLE HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Tapered Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Tapered | |
Color | Natural | |
Material | Nylon | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
5 | ¥2.55000 | ¥12.75 |
10 | ¥2.12500 | ¥21.25 |
25 | ¥1.99920 | ¥49.98 |
50 | ¥1.91440 | ¥95.72 |
100 | ¥1.70190 | ¥170.19 |
250 | ¥1.61652 | ¥404.13 |
500 | ¥1.53134 | ¥765.67 |
1,000 | ¥1.44624 | ¥1,446.24 |